Add To Favorites
Product Overview
Digi-Key Part Number 495-4802-ND
Quantity Available 3.478
Can ship immediately
Manufacturer

Manufacturer Part Number

B32794D4225K

Description CAP FILM 2.2UF 10% 1.05KVDC RAD
Expanded Description 2.2µF ±10% Film Capacitor 400V 1050V (1.05kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32794-B32798 Film Capacitors
Product Training Modules Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32794
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage Rating - AC 400V
Voltage Rating - DC 1050V (1.05kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 10.4 mOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.551" W (31.50mm x 14.00mm)
Height - Seated (Max) 0.965" (24.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 462
Other Names 495-4802
B32794D4225K-ND
B32794D4225K000

22:30:38 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,10000 4,10
10 3,30800 33,08
100 2,57970 257,97
500 1,91824 959,12
1.000 1,78593 1.785,93
5.000 1,68671 8.433,56
10.000 1,65364 16.536,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback