Add To Favorites
Product Overview
Digi-Key Part Number 495-4823-ND
Quantity Available 97
Can ship immediately
Manufacturer

Manufacturer Part Number

B32778G8456K

Description CAP FILM 45UF 10% 800VDC RADIAL
Expanded Description 45µF ±10% Film Capacitor 800V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32774,76,78 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32778
Packaging ? Bulk ?
Part Status Active
Capacitance 45µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 800V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 6.6 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension -
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Additional Resources
Standard Package ? 70
Other Names 495-4823
B32778G8456K-ND
B32778G8456K000

13:57:53 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,90000 17,90
10 16,95200 169,52
100 13,65620 1.365,62
500 12,24350 6.121,75
1.000 11,67840 11.678,40
5.000 11,30168 56.508,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback