Add To Favorites
Product Overview
Digi-Key Part Number 495-4835-ND
Quantity Available 259
Can ship immediately
Manufacturer

Manufacturer Part Number

B32778G1256K

Description CAP FILM 25UF 10% 1.3KVDC RADIAL
Expanded Description 25µF ±10% Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32774,76,78 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32778
Packaging ? Bulk ?
Part Status Active
Capacitance 25µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 1300V (1.3kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 7.8 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Additional Resources
Standard Package ? 27
Other Names 495-4835
B32778G1256K-ND
B32778G1256K000

15:55:40 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,95000 17,95
10 17,06000 170,60
100 13,46810 1.346,81
500 11,94176 5.970,88
1.000 11,22345 11.223,45
5.000 10,77451 53.872,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback