Add To Favorites
Product Overview
Digi-Key Part Number 495-4782-ND
Quantity Available 209
Can ship immediately
Manufacturer

Manufacturer Part Number

B32778G1206K

Description CAP FILM 20UF 10% 1.3KVDC RADIAL
Expanded Description 20µF ±10% Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32774,76,78 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32778
Packaging ? Bulk ?
Part Status Active
Capacitance 20µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 1300V (1.3kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 5.5 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Additional Resources
Standard Package ? 70
Other Names 495-4782
B32778G1206K-ND
B32778G1206K000

05:19:52 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,15000 17,15
10 16,29500 162,95
100 12,86370 1.286,37
500 11,40584 5.702,92
1.000 10,71977 10.719,77
5.000 10,29098 51.454,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback