Add To Favorites
Product Overview
Digi-Key Part Number 495-4585-ND
Quantity Available 55
Can ship immediately
Manufacturer

Manufacturer Part Number

B32776T1355K

Description CAP FILM 3.5UF 10% 1.3KVDC RAD
Expanded Description 3.5µF ±10% Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32776
Packaging ? Bulk ?
Part Status Active
Capacitance 3.5µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 1300V (1.3kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 27.4 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension -
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Additional Resources
Standard Package ? 195
Other Names 495-4585
B32776T1355K000

05:11:29 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,04000 6,04
10 5,36600 53,66
100 4,29320 429,32
500 3,68944 1.844,72
1.000 3,42110 3.421,10
5.000 3,32719 16.635,94
10.000 3,28694 32.869,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback