Add To Favorites
Product Overview
Digi-Key Part Number 495-4774-ND
Quantity Available 388
Can ship immediately
Manufacturer

Manufacturer Part Number

B32776G8206K

Description CAP FILM 20UF 10% 800VDC RADIAL
Expanded Description 20µF ±10% Film Capacitor 800V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32774,76,78 Series
Product Training Modules Film Capacitors
Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32776
Packaging ? Bulk ?
Part Status Active
Capacitance 20µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 800V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 5.5 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.654" L x 1.102" W (42.00mm x 28.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Additional Resources
Standard Package ? 110
Other Names 495-4774
B32776G8206K-ND
B32776G8206K000

12:10:29 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,06000 10,06
10 9,56400 95,64
100 7,55040 755,04
500 6,69468 3.347,34
1.000 6,29200 6.292,00
5.000 6,04032 30.201,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback