Add To Favorites
Product Overview
Digi-Key Part Number B32776G4306K-ND
Quantity Available 1.324
Can ship immediately
Manufacturer

Manufacturer Part Number

B32776G4306K

Description CAP FILM 30UF 10% 450VDC RADIAL
Expanded Description 30µF ±10% Film Capacitor 450V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32774,76,78 Series
Product Training Modules Film Capacitors
Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32776
Packaging ? Bulk ?
Part Status Active
Capacitance 30µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 450V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 8 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm)
Height - Seated (Max) 1.555" (39.50mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Additional Resources
Standard Package ? 160
Other Names B32776G4306K000

21:23:09 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,97000 11,97
10 11,37300 113,73
100 8,97890 897,89
500 7,96126 3.980,63
1.000 7,48238 7.482,38
5.000 7,18308 35.915,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback