Add To Favorites
Product Overview
Digi-Key Part Number B32774D1305K-ND
Quantity Available 218
Can ship immediately
Manufacturer

Manufacturer Part Number

B32774D1305K

Description CAP FILM 3UF 10% 1.3KVDC RADIAL
Expanded Description 3µF ±10% Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32774,76,78 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32774
Packaging ? Bulk ?
Part Status Active
Capacitance 3µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 1300V (1.3kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 16 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm)
Height - Seated (Max) 1.083" (27.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Additional Resources
Standard Package ? 357
Other Names B32774D1305K000

13:13:55 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,03000 4,03
10 3,63300 36,33
100 2,74480 274,48
500 2,26040 1.130,20
1.000 2,09894 2.098,94
5.000 2,01821 10.091,05
10.000 2,00206 20.020,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback