Add To Favorites
Product Overview
Digi-Key Part Number 495-3003-ND
Quantity Available 135
Can ship immediately
Manufacturer

Manufacturer Part Number

B32678G3606K

Description CAP FILM 60UF 10% 300VDC RADIAL
Expanded Description 60µF ±10% Film Capacitor 160V 300V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32674-B32678 Series
Product Training Modules Film Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1802 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32678
Packaging ? Bulk ?
Part Status Active
Capacitance 60µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 300V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 3 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Additional Resources
Standard Package ? 27
Other Names 495-3003
B32678G3606K000

12:09:54 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,11000 15,11
10 14,34900 143,49
100 11,32840 1.132,84
500 10,04454 5.022,27
1.000 9,44035 9.440,35
5.000 9,06274 45.313,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback