Add To Favorites
Product Overview
Digi-Key Part Number 495-3006-ND
Quantity Available 840
Can ship immediately
Manufacturer

Manufacturer Part Number

B32676G4156K

Description CAP FILM 15UF 10% 450VDC RADIAL
Expanded Description 15µF ±10% Film Capacitor 275V 450V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32674-B32678 Series
Product Training Modules Film Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32676
Packaging ? Bulk ?
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage Rating - AC 275V
Voltage Rating - DC 450V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.654" L x 1.102" W (42.00mm x 28.00mm)
Height - Seated (Max) 1.673" (42.50mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-2965-ND B32676E4156K EPCOS (TDK) Bulk ? 725 - Immediate
7,57000 1
Additional Resources
Standard Package ? 110
Other Names 495-3006
B32676G4156K000

15:35:37 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,78000 8,78
10 7,80400 78,04
100 6,24290 624,29
500 5,36496 2.682,48
1.000 4,97479 4.974,79
5.000 4,83823 24.191,13
10.000 4,77970 47.796,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback