Add To Favorites
Product Overview
Digi-Key Part Number 495-3025-ND
Quantity Available 428
Can ship immediately
Manufacturer

Manufacturer Part Number

B32676G1106K

Description CAP FILM 10UF 10% 750VDC RADIAL
Expanded Description 10µF ±10% Film Capacitor 375V 750V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32674-B32678 Series
Product Training Modules Film Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1802 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32676
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage Rating - AC 375V
Voltage Rating - DC 750V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-2985-ND B32676E1106K EPCOS (TDK) Bulk ? 0
5,32615 400  Non-Stock ?
Additional Resources
Standard Package ? 100
Other Names 495-3025
B32676G1106K000

23:53:40 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,43000 9,43
10 8,38000 83,80
100 6,70420 670,42
500 5,76144 2.880,72
1.000 5,34242 5.342,42
5.000 5,19576 25.978,82
10.000 5,13291 51.329,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback