Add To Favorites
Product Overview
Digi-Key Part Number 495-2988-ND
Quantity Available 742
Can ship immediately
Manufacturer

Manufacturer Part Number

B32676E8225K

Description CAP FILM 2.2UF 10% 875VDC RADIAL
Expanded Description 2.2µF ±10% Film Capacitor 400V 875V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32674-B32678 Series
Product Training Modules Film Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32676
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage Rating - AC 400V
Voltage Rating - DC 875V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.654" L x 0.630" W (42.00mm x 16.00mm)
Height - Seated (Max) 1.122" (28.50mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Additional Resources
Standard Package ? 200
Other Names 495-2988
B32676E8225K000

17:46:25 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,15000 4,15
10 3,73500 37,35
100 2,82180 282,18
500 2,32382 1.161,91
1.000 2,15784 2.157,84
5.000 2,07485 10.374,24
10.000 2,05825 20.582,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback