Add To Favorites
Product Overview
Digi-Key Part Number 495-2971-ND
Quantity Available 2.142
Can ship immediately
Manufacturer

Manufacturer Part Number

B32676E6475K

Description CAP FILM 4.7UF 10% 630VDC RADIAL
Expanded Description 4.7µF ±10% Film Capacitor 350V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32674-B32678 Series
Product Training Modules Film Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1802 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32676
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage Rating - AC 350V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.654" L x 0.709" W (42.00mm x 18.00mm)
Height - Seated (Max) 1.280" (32.50mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Additional Resources
Standard Package ? 180
Other Names 495-2971
B32676E6475K000

14:53:20 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,37000 4,37
10 3,93500 39,35
100 2,97350 297,35
500 2,44874 1.224,37
1.000 2,27383 2.273,83
5.000 2,18638 10.931,88
10.000 2,16888 21.688,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback