Add To Favorites
Product Overview
Digi-Key Part Number 495-2965-ND
Quantity Available 721
Can ship immediately
Manufacturer

Manufacturer Part Number

B32676E4156K

Description CAP FILM 15UF 10% 450VDC RADIAL
Expanded Description 15µF ±10% Film Capacitor 275V 450V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32674-B32678 Series
Product Training Modules Film Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1802 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32676
Packaging ? Bulk ?
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage Rating - AC 275V
Voltage Rating - DC 450V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.654" L x 1.102" W (42.00mm x 28.00mm)
Height - Seated (Max) 1.673" (42.50mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-3006-ND B32676G4156K EPCOS (TDK) Bulk ? 829 - Immediate
8,87000 1
Additional Resources
Standard Package ? 110
Other Names 495-2965
B32676E4156K000

05:37:24 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,66000 7,66
10 6,80200 68,02
100 5,44180 544,18
500 4,67656 2.338,28
1.000 4,33645 4.336,45
5.000 4,21741 21.087,05
10.000 4,16639 41.663,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback