Add To Favorites
Product Overview
Digi-Key Part Number 495-2951-ND
Quantity Available 1.513
Can ship immediately
Manufacturer

Manufacturer Part Number

B32676E3156K

Description CAP FILM 15UF 10% 300VDC RADIAL
Expanded Description 15µF ±10% Film Capacitor 160V 300V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32674-B32678 Series
Product Training Modules Film Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1802 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32676
Packaging ? Bulk ?
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 300V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm)
Height - Seated (Max) 1.555" (39.50mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-2994-ND B32676G3156K EPCOS (TDK) Bulk ? 0
4,40295 640  Non-Stock ?
Additional Resources
Standard Package ? 160
Other Names 495-2951
B32676E3156K000

06:53:54 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,66000 6,66
10 5,92000 59,20
100 4,73600 473,60
500 4,06998 2.034,99
1.000 3,77398 3.773,98
5.000 3,67037 18.351,87
10.000 3,62597 36.259,74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback