Add To Favorites
Product Overview
Digi-Key Part Number 495-2942-ND
Quantity Available 765
Can ship immediately
Manufacturer

Manufacturer Part Number

B32674D8225K

Description CAP FILM 2.2UF 10% 875VDC RADIAL
Expanded Description 2.2µF ±10% Film Capacitor 875V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32674-B32678 Series
Product Training Modules Film Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1802 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32674
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 875V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 10.3 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm)
Height - Seated (Max) 1.299" (33.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Additional Resources
Standard Package ? 200
Other Names 495-2942
B32674D8225K000
B32674D8225KN1

09:47:40 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,09000 4,09
10 3,29700 32,97
100 2,57130 257,13
500 1,91200 956,00
1.000 1,78013 1.780,13
5.000 1,68124 8.406,18
10.000 1,64827 16.482,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback