Add To Favorites
Product Overview
Digi-Key Part Number 495-2930-ND
Quantity Available 1.900
Can ship immediately
Manufacturer

Manufacturer Part Number

B32674D6475K

Description CAP FILM 4.7UF 10% 630VDC RADIAL
Expanded Description 4.7µF ±10% Film Capacitor 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32674-B32678 Series
Product Training Modules Film Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32674
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 6 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm)
Height - Seated (Max) 1.437" (36.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Additional Resources
Standard Package ? 160
Other Names 495-2930
B32674D6475K000

03:18:13 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,49000 3,49
10 2,81500 28,15
100 2,19570 219,57
500 1,63270 816,35
1.000 1,52010 1.520,10
5.000 1,43565 7.178,27
10.000 1,40750 14.075,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback