Add To Favorites
Product Overview
Digi-Key Part Number 495-2917-ND
Quantity Available 15.930
Can ship immediately
Manufacturer

Manufacturer Part Number

B32674D4155K

Description CAP FILM 1.5UF 10% 450VDC RADIAL
Expanded Description 1.5µF ±10% Film Capacitor 450V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32674-B32678 Series
Product Training Modules Film Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1802 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32674
Packaging ? Bulk ?
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 450V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 22.1 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max) 0.748" (19.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Additional Resources
Standard Package ? 320
Other Names 495-2917
B32674D4155K000

12:07:43 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,71000 1,71
10 1,34900 13,49
100 1,01200 101,20
500 0,76460 382,30
1.000 0,67464 674,64
5.000 0,60718 3.035,90
10.000 0,58469 5.846,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback