Add To Favorites
Product Overview
Digi-Key Part Number 495-2912-ND
Quantity Available 147
Can ship immediately
Manufacturer

Manufacturer Part Number

B32674D3685K

Description CAP FILM 6.8UF 10% 300VDC RADIAL
Expanded Description 6.8µF ±10% Film Capacitor 300V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32674-B32678 Series
Product Training Modules Film Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1802 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32674
Packaging ? Bulk ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 300V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 6.3 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm)
Height - Seated (Max) 1.083" (27.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Additional Resources
Standard Package ? 200
Other Names 495-2912
B32674D3685K000

10:31:05 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,67000 3,67
10 3,29900 32,99
100 2,49250 249,25
500 2,05266 1.026,33
1.000 1,90605 1.906,05
5.000 1,83274 9.163,69
10.000 1,81808 18.180,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback