Add To Favorites
Product Overview
Digi-Key Part Number 495-2909-ND
Quantity Available 1.030
Can ship immediately
Manufacturer

Manufacturer Part Number

B32674D3335K

Description CAP FILM 3.3UF 10% 300VDC RADIAL
Expanded Description 3.3µF ±10% Film Capacitor 300V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32674-B32678 Series
Product Training Modules Film Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32674
Packaging ? Bulk ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 300V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 12.2 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.492" W (31.50mm x 12.50mm)
Height - Seated (Max) 0.846" (21.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-4138-ND B32794D3335K EPCOS (TDK) Bulk ? 1.146 - Immediate
2,77000 1
Additional Resources
Standard Package ? 280
Other Names 495-2909
B32674D3335K000

12:53:42 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,59000 2,59
10 2,09500 20,95
100 1,59980 159,98
500 1,21890 609,45
1.000 1,06653 1.066,53
5.000 0,99035 4.951,75
10.000 0,97131 9.713,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32674D3335K189-ND
  • Minimum Quantity: 1.200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,15970
Send Feedback