Add To Favorites
Product Overview
Digi-Key Part Number 495-2908-ND
Quantity Available 975
Can ship immediately
Manufacturer

Manufacturer Part Number

B32674D3225K

Description CAP FILM 2.2UF 10% 300VDC RADIAL
Expanded Description 2.2µF ±10% Film Capacitor 300V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32674-B32678 Series
Product Training Modules Film Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32674
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 300V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 18.1 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max) 0.748" (19.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Additional Resources
Standard Package ? 320
Other Names 495-2908
B32674D3225K000
B32674D3225KZ1

09:26:34 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,12000 2,12
10 1,72100 17,21
100 1,31430 131,43
500 1,00140 500,70
1.000 0,87622 876,22
5.000 0,81363 4.068,17
10.000 0,79799 7.979,87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback