Add To Favorites
Product Overview
Digi-Key Part Number 495-2932-ND
Quantity Available 1.677
Can ship immediately
Manufacturer

Manufacturer Part Number

B32674D1684K

Description CAP FILM 0.68UF 10% 750VDC RAD
Expanded Description 0.68µF ±10% Film Capacitor 750V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32674-B32678 Series
Product Training Modules Film Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1802 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32674
Packaging ? Bulk ?
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 750V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 34.7 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max) 0.748" (19.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-2939-ND B32674D8684K EPCOS (TDK) Bulk ? 1.346 - Immediate
2,07000 1
Additional Resources
Standard Package ? 320
Other Names 495-2932
B32674D1684K000

17:47:51 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,98000 1,98
10 1,59800 15,98
100 1,22000 122,00
500 0,92954 464,77
1.000 0,81335 813,35
5.000 0,75526 3.776,29
10.000 0,74073 7.407,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback