Add To Favorites
Product Overview
Digi-Key Part Number 495-2935-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B32674D1225K

Description CAP FILM 2.2UF 10% 750VDC RADIAL
Expanded Description 2.2µF ±10% Film Capacitor 750V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-2942-ND B32674D8225K EPCOS (TDK) Bulk ? 762 - Immediate
4,13000 1
Documents & Media
Datasheets B32674-B32678 Series
Product Training Modules Film Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32674
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 750V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 11.3 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm)
Height - Seated (Max) 1.083" (27.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering
Features Long Life
 
Additional Resources
Standard Package ? 200
Other Names 495-2935
B32674D1225K000

15:50:03 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,21000 3,21
10 2,58500 25,85
100 2,01620 201,62
500 1,49924 749,62
1.000 1,39586 1.395,86
5.000 1,31830 6.591,52
10.000 1,29245 12.924,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback