Add To Favorites
Product Overview
Digi-Key Part Number 495-4747-ND
Quantity Available 4.528
Can ship immediately
Manufacturer

Manufacturer Part Number

B32673P4225K

Description CAP FILM 2.2UF 10% 450VDC RADIAL
Expanded Description 2.2µF ±10% Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32673P
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 450V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications Power Factor Correction (PFC)
Features -
 
Additional Resources
Standard Package ? 510
Other Names 495-4747
B32673P4225K000

16:52:51 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,06000 10,60
100 0,79470 79,47
500 0,60046 300,23
1.000 0,52981 529,81
5.000 0,47683 2.384,14
10.000 0,45917 4.591,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32673P4225K189-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,49449
  • Tape & Box (TB) ? : B32673P4225K289-ND
  • Minimum Quantity: 1.920  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,52981
Send Feedback