Add To Favorites
Product Overview
Digi-Key Part Number 495-6900-1-ND
Quantity Available 4.819
Can ship immediately
Manufacturer

Manufacturer Part Number

B32672Z4105K189

Description CAP FILM 1UF 10% 450VDC RADIAL
Expanded Description 1µF ±10% Film Capacitor 220V 450V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32671Z-73Z Series
Product Training Modules Film Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32672Z
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 450V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm)
Height - Seated (Max) 0.728" (18.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Power Factor Correction (PFC)
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-6900-1

07:21:20 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,20300 12,03
100 0,85060 85,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6900-2-ND
  • Minimum Quantity: 550
  • Quantity Available: 2.200 - Immediate
  • Unit Price: 0,49864
  • Bulk ? : 495-7067-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.591 - Immediate
  • Unit Price: 1,07000
Send Feedback