Add To Favorites
Product Overview
Digi-Key Part Number 495-4742-ND
Quantity Available 2.637
Can ship immediately
Manufacturer

Manufacturer Part Number

B32672P5684K

Description CAP FILM 0.68UF 10% 520VDC RAD
Expanded Description 0.68µF ±10% Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32672P
Packaging ? Bulk ?
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 520V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Power Factor Correction (PFC)
Features -
 
Additional Resources
Standard Package ? 700
Other Names 495-4742
B32672P5684K000

09:17:48 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,75100 7,51
100 0,56300 56,30
500 0,42534 212,67
1.000 0,37531 375,31
5.000 0,33778 1.688,88
10.000 0,32527 3.252,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback