Add To Favorites
Product Overview
Digi-Key Part Number 495-4743-ND
Quantity Available 4.964
Can ship immediately
Manufacturer

Manufacturer Part Number

B32672P5474K

Description CAP FILM 0.47UF 10% 520VDC RAD
Expanded Description 0.47µF ±10% Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32672P
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 520V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Power Factor Correction (PFC)
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 495-4743
B32672P5474K000

12:33:08 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,74400 7,44
100 0,55770 55,77
500 0,42138 210,69
1.000 0,37181 371,81
5.000 0,33463 1.673,13
10.000 0,32223 3.222,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback