Add To Favorites
Product Overview
Digi-Key Part Number 495-4727-ND
Quantity Available 20.666
Can ship immediately
Manufacturer

Manufacturer Part Number

B32672P5155K

Description CAP FILM 1.5UF 10% 520VDC RADIAL
Expanded Description 1.5µF ±10% Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32672P
Packaging ? Bulk ?
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 520V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm)
Height - Seated (Max) 0.728" (18.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Power Factor Correction (PFC)
Features -
 
Additional Resources
Standard Package ? 300
Other Names 495-4727
B32672P5155K000

08:51:34 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
10 1,02500 10,25
100 0,76900 76,90
500 0,58104 290,52
1.000 0,51268 512,68
5.000 0,46141 2.307,05
10.000 0,44432 4.443,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback