Add To Favorites
Product Overview
Digi-Key Part Number 495-4736-ND
Quantity Available 2.552
Can ship immediately
Manufacturer

Manufacturer Part Number

B32672P4564K

Description CAP FILM 0.56UF 10% 450VDC RAD
Expanded Description 0.56µF ±10% Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32672P
Packaging ? Bulk ?
Part Status Active
Capacitance 0.56µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 450V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Power Factor Correction (PFC)
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 495-4736
B32672P4564K000

21:01:40 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09
10 0,86100 8,61
100 0,64530 64,53
500 0,48756 243,78
1.000 0,43020 430,20
5.000 0,38718 1.935,91
10.000 0,37284 3.728,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback