Add To Favorites
Product Overview
Digi-Key Part Number 495-4737-ND
Quantity Available 4.578
Can ship immediately
Manufacturer

Manufacturer Part Number

B32672P4474K

Description CAP FILM 0.47UF 10% 450VDC RAD
Expanded Description 0.47µF ±10% Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32672P
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 450V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Power Factor Correction (PFC)
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 495-4737
B32672P4474K000

13:51:55 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,75600 7,56
100 0,56690 56,69
500 0,42834 214,17
1.000 0,37793 377,93
5.000 0,34014 1.700,69
10.000 0,32754 3.275,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback