Add To Favorites
Product Overview
Digi-Key Part Number 495-4740-ND
Quantity Available 991
Can ship immediately
Manufacturer

Manufacturer Part Number

B32672P4205K000

Description CAP FILM 2UF 10% 450VDC RADIAL
Expanded Description 2µF ±10% Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32672P
Packaging ? Bulk ?
Part Status Active
Capacitance 2µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 450V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Power Factor Correction (PFC)
Features -
 
Additional Resources
Standard Package ? 500
Other Names 495-4740
B32672P4205K

19:42:53 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,13000 2,13
10 1,72500 17,25
100 1,31690 131,69
500 1,00342 501,71
1.000 0,87799 877,99
5.000 0,81527 4.076,37
10.000 0,79960 7.995,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback