Add To Favorites
Product Overview
Digi-Key Part Number 495-3217-ND
Quantity Available 2.556
Can ship immediately
Manufacturer

Manufacturer Part Number

B32672L1223J

Description CAP FILM 0.022UF 5% 1.6KVDC RAD
Expanded Description 0.022µF ±5% Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32671L,72L Series
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1803 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32672L
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage Rating - AC 600V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Frequency, Switching; High Pulse, DV/DT
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-3235-ND B32672L8223J EPCOS (TDK) Bulk ? 6.099 - Immediate
1,01000 1
Additional Resources
Standard Package ? 500
Other Names 495-3217
B32672L1223J000

10:11:29 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,69200 6,92
100 0,49470 49,47
500 0,38298 191,49
1.000 0,32979 329,79
5.000 0,29255 1.462,77
10.000 0,28192 2.819,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32672L1223J189-ND
  • Minimum Quantity: 2.800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,30851
  • Tape & Box (TB) ? : B32672L1223J289-ND
  • Minimum Quantity: 2.720  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,32706
Send Feedback