Add To Favorites
Product Overview
Digi-Key Part Number 495-3210-ND
Quantity Available 1.625
Can ship immediately
Manufacturer

Manufacturer Part Number

B32671L1412J

Description CAP FILM 4100PF 5% 1.6KVDC RAD
Expanded Description 4100pF ±5% Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32671L,72L Series
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1803 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32671L
Packaging ? Bulk ?
Part Status Active
Capacitance 4100pF
Tolerance ±5%
Voltage Rating - AC 600V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Frequency, Switching; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 495-3210
B32671L1412J000

05:27:51 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,40000 4,00
100 0,26290 26,29
500 0,19474 97,37
1.000 0,16554 165,54
5.000 0,14606 730,31
10.000 0,13632 1.363,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback