Add To Favorites
Product Overview
Digi-Key Part Number 495-3203-ND
Quantity Available 2.672
Can ship immediately
Manufacturer

Manufacturer Part Number

B32671L123J

Description CAP FILM 0.012UF 5% 1KVDC RADIAL
Expanded Description 0.012µF ±5% Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32671L,72L Series
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1802 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32671L
Packaging ? Bulk ?
Part Status Active
Capacitance 0.012µF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Frequency, Switching; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 495-3203
B32671L 123J
B32671L0123J
B32671L0123J000

23:55:32 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,49900 4,99
100 0,32910 32,91
500 0,24374 121,87
1.000 0,20718 207,18
5.000 0,18281 914,03
10.000 0,17062 1.706,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32671L123J189-ND
  • Minimum Quantity: 4.400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,18280
Send Feedback