Add To Favorites
Product Overview
Digi-Key Part Number B32656S105J564-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

B32656S105J564

Description CAP FILM 1UF 5% 1KVDC SCREW
Expanded Description 1µF ±5% Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32656S Series
Featured Product B32656S Series Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32656S
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage Rating - AC 480V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 6 mOhm
Operating Temperature -55°C ~ 100°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Size / Dimension -
Height - Seated (Max) -
Termination Screw Terminals
Lead Spacing 1.476" (37.50mm)
Applications Snubber
Features Low ESL
 
Additional Resources
Standard Package ? 24
Other Names B32656S 105J564
B32656S0105J564

19:21:11 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,69000 9,69
10 9,20200 92,02
100 7,26550 726,55
500 6,44200 3.221,00
1.000 6,05452 6.054,52
5.000 5,81233 29.061,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback