Add To Favorites
Product Overview
Digi-Key Part Number 495-6899-ND
Quantity Available 2.372
Can ship immediately
Manufacturer

Manufacturer Part Number

B32654A7334J

Description CAP FILM 0.33UF 5% 1.25KVDC RAD
Expanded Description 0.33µF ±5% Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32654
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm)
Height - Seated (Max) 1.083" (27.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 200
Other Names 495-6899
B32654A7334J-ND
B32654A7334J000
B32654A7334J000-ND

01:34:32 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,63000 2,63
10 2,12700 21,27
100 1,62430 162,43
500 1,23762 618,81
1.000 1,08292 1.082,92
5.000 1,00557 5.027,84
10.000 0,98623 9.862,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback