Add To Favorites
Product Overview
Digi-Key Part Number 495-6896-ND
Quantity Available 1.015
Can ship immediately
Manufacturer

Manufacturer Part Number

B32654A7104J

Description CAP FILM 0.1UF 5% 1.25KVDC RAD
Expanded Description 0.10µF ±5% Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32654
Packaging ? Bulk ?
Part Status Active
Capacitance 0.10µF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max) 0.827" (21.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 320
Other Names 495-6896
B32654A7104J-ND
B32654A7104J000
B32654A7104J000-ND

00:41:57 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,88000 1,88
10 1,52100 15,21
100 1,16200 116,20
500 0,88532 442,66
1.000 0,77465 774,65
5.000 0,71932 3.596,61
10.000 0,70549 7.054,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32654A7104J189-ND
  • Minimum Quantity: 1.400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,84842
Send Feedback