Add To Favorites
Product Overview
Digi-Key Part Number 495-7396-ND
Quantity Available 443
Can ship immediately
Manufacturer

Manufacturer Part Number

B32654A6335K

Description CAP FILM 3.3UF 10% 630VDC RADIAL
Expanded Description 3.3µF ±10% Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32651-B32658 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32654
Packaging ? Bulk ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm)
Height - Seated (Max) 1.437" (36.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Kits
Additional Resources
Standard Package ? 640
Other Names 495-7396
B32654A6335K-ND
B32654A6335K000

05:43:54 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,78000 6,78
10 6,02200 60,22
100 4,81740 481,74
500 4,13998 2.069,99
1.000 3,83889 3.838,89
5.000 3,73351 18.667,53
10.000 3,68834 36.883,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback