Add To Favorites
Product Overview
Digi-Key Part Number 495-4195-ND
Quantity Available 1.088
Can ship immediately
Manufacturer

Manufacturer Part Number

B32654A4225K

Description CAP FILM 2.2UF 10% 400VDC RADIAL
Expanded Description 2.2µF ±10% Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32651-B32658 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1803 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32654
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.551" W (31.50mm x 14.00mm)
Height - Seated (Max) 0.965" (24.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-6890-ND B32654A4225J EPCOS (TDK) Bulk ? 1.068 - Immediate
3,18000 1
Additional Resources
Standard Package ? 260
Other Names 495-4195
B32654A4225K000

20:07:08 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,02000 3,02
10 2,43700 24,37
100 1,90100 190,10
500 1,41356 706,78
1.000 1,31608 1.316,08
5.000 1,24296 6.214,79
10.000 1,21859 12.185,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32654A4225K189-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,31608
Send Feedback