Add To Favorites
Product Overview
Digi-Key Part Number 495-6889-ND
Quantity Available 1.546
Can ship immediately
Manufacturer

Manufacturer Part Number

B32654A334K

Description CAP FILM 0.33UF 10% 1KVDC RADIAL
Expanded Description 0.33µF ±10% Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32651-B32658 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32654
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max) 0.827" (21.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 320
Other Names 495-6889
B32654A 334K
B32654A0334K000
B32654A334K-ND

11:56:48 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,53700 15,37
100 1,17320 117,32
500 0,89386 446,93
1.000 0,78213 782,13
5.000 0,72627 3.631,33
10.000 0,71230 7.122,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32654A334K189-ND
  • Minimum Quantity: 1.400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,85389
Send Feedback