Add To Favorites
Product Overview
Digi-Key Part Number 495-6886-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

B32653A7223J

Description CAP FILM 0.022UF 5% 1.25KVDC RAD
Expanded Description 0.022µF ±5% Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32653
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 720
Other Names 495-6886
B32653A7223J-ND
B32653A7223J000
B32653A7223J000-ND

09:05:33 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14
10 0,90000 9,00
100 0,67460 67,46
500 0,50968 254,84
1.000 0,44972 449,72
5.000 0,40475 2.023,75
10.000 0,38976 3.897,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32653A7223J189-ND
  • Minimum Quantity: 2.800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,45595
  • Tape & Box (TB) ? : B32653A7223J289-ND
  • Minimum Quantity: 2.720  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,45595
Send Feedback