Add To Favorites
Product Overview
Digi-Key Part Number 495-4192-ND
Quantity Available 825
Can ship immediately
Manufacturer

Manufacturer Part Number

B32653A6224K

Description CAP FILM 0.22UF 10% 630VDC RAD
Expanded Description 0.22µF ±10% Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1803 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32653
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
B32653A6224J-ND B32653A6224J EPCOS (TDK) Bulk ? 0
0,46856 2.040  Non-Stock ?
Additional Resources
Standard Package ? 510
Other Names 495-4192
B32653A6224K000

02:52:09 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21
10 0,95700 9,57
100 0,71750 71,75
500 0,54204 271,02
1.000 0,47827 478,27
5.000 0,43044 2.152,21
10.000 0,41450 4.144,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32653A6224K189-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,48334
  • Tape & Box (TB) ? : B32653A6224K289-ND
  • Minimum Quantity: 1.920  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,51786
Send Feedback