Add To Favorites
Product Overview
Digi-Key Part Number 495-6882-ND
Quantity Available 2.137
Can ship immediately
Manufacturer

Manufacturer Part Number

B32653A6104K

Description CAP FILM 0.1UF 10% 630VDC RADIAL
Expanded Description 0.1µF ±10% Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32653
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 720
Other Names 495-6882
B32653A6104K-ND
B32653A6104K000

05:33:49 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 0,85300 8,53
100 0,64030 64,03
500 0,48376 241,88
1.000 0,42684 426,84
5.000 0,38416 1.920,79
10.000 0,36993 3.699,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback