Add To Favorites
Product Overview
Digi-Key Part Number 495-6878-ND
Quantity Available 2.960
Can ship immediately
Manufacturer

Manufacturer Part Number

B32653A2472J

Description CAP FILM 4700PF 5% 2KVDC RADIAL
Expanded Description 4700pF ±5% Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32653
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage Rating - AC 700V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 720
Other Names 495-6878
B32653A2472J-ND
B32653A2472J000
B32653A2472J000-ND

06:01:29 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15
10 0,91200 9,12
100 0,68410 68,41
500 0,51692 258,46
1.000 0,45609 456,09
5.000 0,41049 2.052,43
10.000 0,39528 3.952,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : B32653A2472J289-ND
  • Minimum Quantity: 2.720  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,46190
Send Feedback