Add To Favorites
Product Overview
Digi-Key Part Number 495-6876-ND
Quantity Available 1.851
Can ship immediately
Manufacturer

Manufacturer Part Number

B32653A1473K

Description CAP FILM 0.047UF 10% 1.6KVDC RAD
Expanded Description 0.047µF ±10% Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32653
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage Rating - AC 500V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm)
Height - Seated (Max) 0.807" (20.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 510
Other Names 495-6876
B32653A1473K-ND
B32653A1473K000

19:34:51 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,44400 14,44
100 1,10290 110,29
500 0,84032 420,16
1.000 0,73528 735,28
5.000 0,68276 3.413,82
10.000 0,66963 6.696,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32653A1473K189-ND
  • Minimum Quantity: 1.400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,77211
Send Feedback