Add To Favorites
Product Overview
Digi-Key Part Number 495-1361-ND
Quantity Available 4.271
Can ship immediately
Manufacturer

Manufacturer Part Number

B32652A7333J

Description CAP FILM 0.033UF 5% 1.25KVDC RAD
Expanded Description 0.033µF ±5% Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1803 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32652
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-3218-ND B32672L1333J EPCOS (TDK) Bulk ? 1.442 - Immediate
0,93000 1
Additional Resources
Standard Package ? 500
Other Names 495-1361
B32652A7333J000
B32652A7333J000-ND

13:21:18 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,71600 7,16
100 0,51230 51,23
500 0,39660 198,30
1.000 0,34151 341,51
5.000 0,30295 1.514,77
10.000 0,29194 2.919,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : B32652A7333J289-ND
  • Minimum Quantity: 2.560  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,31948
Send Feedback