Add To Favorites
Product Overview
Digi-Key Part Number 495-1360-ND
Quantity Available 3.975
Can ship immediately
Manufacturer

Manufacturer Part Number

B32652A7223J

Description CAP FILM 0.022UF 5% 1.25KVDC RAD
Expanded Description 0.022µF ±5% Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1803 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32652
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-3217-ND B32672L1223J EPCOS (TDK) Bulk ? 3.056 - Immediate
0,91000 1
495-3235-ND B32672L8223J EPCOS (TDK) Bulk ? 6.115 - Immediate
1,01000 1
Additional Resources
Standard Package ? 500
Other Names 495-1360
B32652A7223J000
B32652A7223J000-ND

17:05:21 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,63300 6,33
100 0,45280 45,28
500 0,35054 175,27
1.000 0,30186 301,86
5.000 0,26778 1.338,90
10.000 0,25804 2.580,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32652A7223J189-ND
  • Minimum Quantity: 2.800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,30106
  • Tape & Box (TB) ? : B32652A7223J289-ND
  • Minimum Quantity: 2.720  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,30107
Send Feedback