Add To Favorites
Product Overview
Digi-Key Part Number 495-6860-ND
Quantity Available 3.140
Can ship immediately
Manufacturer

Manufacturer Part Number

B32652A2102K

Description CAP FILM 1000PF 10% 2KVDC RADIAL
Expanded Description 1000pF ±10% Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32652
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage Rating - AC 700V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 495-6860
B32652A2102K-ND
B32652A2102K000

15:10:48 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,49400 4,94
100 0,33830 33,83
500 0,26784 133,92
1.000 0,22556 225,56
5.000 0,19736 986,82
10.000 0,19031 1.903,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32652A2102K189-ND
  • Minimum Quantity: 5.200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,21527
Send Feedback