Add To Favorites
Product Overview
Digi-Key Part Number 495-4937-1-ND
Quantity Available 9.096
Can ship immediately
Manufacturer

Manufacturer Part Number

B32621A6222K189

Description CAP FILM 2200PF 10% 630VDC RAD
Expanded Description 2200pF ±10% Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32620,21 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32621
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage Rating - AC 400V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-4937-1

07:17:23 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,71200 7,12
100 0,34560 34,56
500 0,26054 130,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4937-2-ND
  • Minimum Quantity: 1.700
  • Quantity Available: 8.500 - Immediate
  • Unit Price: 0,18079
  • Bulk ? : B32621A6222K-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,15952
Send Feedback