Add To Favorites
Product Overview
Digi-Key Part Number 495-1292-ND
Quantity Available 9.592
Can ship immediately
Manufacturer

Manufacturer Part Number

B32621A3683J

Description CAP FILM 0.068UF 5% 250VDC RAD
Expanded Description 0.068µF ±5% Film Capacitor 140V 250V Polypropylene (PP), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32620,21 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Catalog Page 1803 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32621
Packaging ? Bulk ?
Part Status Active
Capacitance 0.068µF
Tolerance ±5%
Voltage Rating - AC 140V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 495-1292
B32621A3683J000

13:50:38 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,56500 5,65
100 0,40440 40,44
500 0,31304 156,52
1.000 0,26957 269,57
5.000 0,23913 1.195,67
10.000 0,23044 2.304,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback